- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR66SJ00-2816BI
TE Connectivity / Raychem Brand
TXR66SJ00-2816BI
Tinel Lock Backshell Adapter
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR66SJ00-2816BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Angular Function:180 °
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Operating Temperature:-65 to 260 °C