- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR66AB00-2210AI
TXR66AB00-2210AI
TE Connectivity / Raychem Brand
TXR66AB00-2210AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR66AB00-2210AI
Search Keywords: TXR66AB002210AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR66AB00-2210AI
-
Alias/AKA:688314-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
Style:Tinel-Lock
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Material:Aluminum
-
Adapter Entry Size:10
-
Cable Diameter Range:79 – 127 mm
-
Braid:36 Single
-
Connector General Specification Number:VG 95234
-
TE Adapter Code:66
-
Connector Shell Size:22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9
$169.70
18
$104.43
27
$82.68
36 +
$81.02
Click for Quote
Log in
to unlock special pricing