- Home ›
- All Products›
- TXR66AB00-1104AI
TXR66AB00-1104AI
TE Connectivity / Raychem Brand
TXR66AB00-1104AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR66AB00-1104AI
Search Keywords: TXR66AB001104AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR66AB00-1104AI
-
Alias/AKA:C80368-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock
-
TE Adapter Code:66
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:04
-
Adapter Angle:00
-
Connector Shell Size:10SL
-
Cable Diameter Range:32 – 51 mm
-
Connector General Specification Number:VG 95234
-
Material:Aluminum
-
Termination Device Type:Tinel-Lock Ring
-
Braid:36 Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
13
$587.98
25
$322.73
38
$219.03
50 +
$214.65
Click for Quote
Log in
to unlock special pricing