- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR61AB00-2416AI
TXR61AB00-2416AI
TE Connectivity / Raychem Brand
180A° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
180A° 24 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR61AB002416AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR61AB00-2416AI
-
Alias/AKA:515665-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:241086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:47mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$1,071.61
25
$569.22
38
$382.37
50 +
$374.72
Click for Quote
Log in
to unlock special pricing