- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR61AB00-1607AI
TXR61AB00-1607AI
TE Connectivity / Raychem Brand
180A° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
180A° 16 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR61AB001607AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR61AB00-1607AI
-
Alias/AKA:343033-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:161086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:34.3mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$920.46
5
$918.16
10
$915.87
13
$913.57
25
$485.28
38
$325.98
50 +
$319.46
Click for Quote
Log in
to unlock special pricing