- Home ›
- All Products›
- TXR54SJ90-4022AI
TXR54SJ90-4022AI
TE Connectivity / Raychem Brand
TXR54SJ90-4022AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54SJ90-4022AI
Search Keywords: TXR54SJ904022AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54SJ90-4022AI
-
Alias/AKA:E07258-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.688 – 1.1 in, 17.5 – 27.9 mm
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:22
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:90
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Material:Corrosion Resisting Steel
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:1000 Hr
-
TE Adapter Code:54
-
Termination Device Included:TR22AI
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector Shell Size:40
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
13
$1,253.43
25
$665.80
38
$447.25
50 +
$438.30
Click for Quote
Log in
to unlock special pricing