- ホーム ›
- All Products›
- TXR54SJ00-2812AI
TXR54SJ00-2812AI
TE Connectivity / Raychem Brand
TXR54SJ00-2812AI
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
TXR54SJ00-2812AI
Search Keywords: TXR54SJ002812AI
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:TXR54SJ00-2812AI
-
Alias/AKA:A43921-000
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Connector Shell Size:28
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:12
-
Adapter Angle:00
-
Termination Device Included:TR12AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Corrosion Resisting Steel
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
TE Adapter Code:54
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:1000 Hr
-
Style:Tinel-Lock Adapter
-
Backshell Material:Corrosion Resisting Steel
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
13
40 Weeks
出荷できます
2/26/27
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
13
$726.90
25
$386.12
38
$259.37
50 +
$254.19
Click for Quote
ログイン
特別価格を解除するには