- Home ›
- All Products›
- TXR54SJ00-1410AI
TXR54SJ00-1410AI
TE Connectivity / Raychem Brand
TXR54SJ00-1410AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR54SJ00-1410AI
Search Keywords: TXR54SJ001410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54SJ00-1410AI
-
Alias/AKA:CF6170-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:14
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:1000 Hr
-
TE Adapter Code:54
-
Adapter Angle:00
-
Termination Device Included:TR10AI
-
Adapter Entry Size:10
-
Cable Diameter Range:79 – 127 mm
-
Connector Detail Specification Number:M83723/76
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
Braid:36 Single
-
Material:Corrosion Resisting Steel
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Style:Tinel-Lock
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class S
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
13
$991.17
25
$526.49
38
$353.67
50 +
$346.59
Click for Quote
Log in
to unlock special pricing