- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54SJ00-1208AI
TXR54SJ00-1208AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 7/12/12S Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 7/12/12S Shell Size Passivated Stainless Steel
Search Keywords: TXR54SJ001208AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54SJ00-1208AI
-
Alias/AKA:395753-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:7,12,12 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
68 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$607.99
5
$606.47
10
$604.95
13
$603.44
25
$331.22
38
$224.79
50 +
$220.30
Click for Quote
Log in
to unlock special pricing