- Home ›
- All Products›
- TXR54AC90-2214AI
TXR54AC90-2214AI
TE Connectivity / Raychem Brand
TXR54AC90-2214AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC90-2214AI
Search Keywords: TXR54AC902214AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC90-2214AI
-
Alias/AKA:720705-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Cable Diameter Range:.438 – .7 in, 11.1 – 17.8 mm
-
Connector Shell Size:22
-
TE Adapter Code:54
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:14
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Material:Aluminum
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Style:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:90
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Color:Bright
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$413.58
25
$227.01
38
$154.07
50 +
$150.98
Click for Quote
Log in
to unlock special pricing