- Home ›
- All Products›
- TXR54AC90-2012AI
TXR54AC90-2012AI
TE Connectivity / Raychem Brand
TXR54AC90-2012AI
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TXR54AC90-2012AI
Search Keywords: TXR54AC902012AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC90-2012AI
-
Alias/AKA:692053-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector General Specification Number:MIL-DTL-83723 Series I/Class A,G,R
-
Braid:36 Single
-
Color:Bright
-
Cable Diameter Range:375 – 6 in
-
Connector Shell Size:20
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Termination Device Type:Tinel-Lock Ring
-
TE Adapter Code:54
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:12
-
Connector Detail Specification Number:NAS 1693
-
Termination Device Included:TR12AI
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock
-
Salt Spray Resistance:48 Hr
-
Backshell Material:Aluminum
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
68 Weeks
can ship
9/2/27