- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AC90-1810AI
TXR54AC90-1810AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90A° 27/18 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 90A° 27/18 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AC901810AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC90-1810AI
-
Alias/AKA:388391-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:271086,181086
-
Angular Function:901072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:30.9mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$633.68
5
$632.09
10
$630.51
13
$628.93
25
$345.22
38
$234.28
50 +
$229.60
Click for Quote
Log in
to unlock special pricing