- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AC90-1410AI
TXR54AC90-1410AI
TE Connectivity / Raychem Brand
90A° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
90A° 12/14/14S Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AC901410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC90-1410AI
-
Alias/AKA:255195-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:121086,141086,14S1086
-
Angular Function:901072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:24.9mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$746.44
5
$744.58
10
$742.71
13
$740.86
25
$393.53
38
$264.35
50 +
$259.07
Click for Quote
Log in
to unlock special pricing