- Home ›
- All Products›
- TXR54AC90-1208BI
TXR54AC90-1208BI
TE Connectivity / Raychem Brand
TXR54AC90-1208BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC90-1208BI
Search Keywords: TXR54AC901208BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC90-1208BI
-
Alias/AKA:CB7652-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08BI
-
Adapter Angle:90
-
Adapter Entry Size:08
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:54
-
Color:Bright
-
Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Connector Shell Size:12 S
-
Connector General Specification Number:MIL-DTL-83723 Series I/Class A,G,R
-
Termination Device Type:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Connector Detail Specification Number:M83723/76
-
Cable Diameter Range:64 – 102 mm
-
Braid:36 Double
-
Style:Tinel-Lock
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$484.82
25
$266.11
38
$180.60
50 +
$176.99
Click for Quote
Log in
to unlock special pricing