- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AC90-1204AIF
TE Connectivity / Raychem Brand
TXR54AC90-1204AIF
Shrink Boot Adapters 90A° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 90A° 7/12/12S Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AC901204AIF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC90-1204AIF
-
Alias/AKA:659525-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:71086,121086,12S1086
-
Angular Function:901072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:21.7mm mm
Product Guides
+
Frequently Asked Questions
Is TXR54AC90-1204AIF RoHS compliant?
Yes, TXR54AC90-1204AIF is RoHS compliant.
What is the lead time for TXR54AC90-1204AIF?
The standard lead time for TXR54AC90-1204AIF is approximately 68 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
68 Weeks
can ship
12/22/27
Price (USD)
Qty
Unit Price
1
$654.04
5
$652.40
10
$650.77
13
$649.14
25
$356.31
38
$241.81
50 +
$236.98
Click for Quote
Log in
to unlock special pricing