- Home ›
- All Products›
- TXR54AC45-2012AI
TXR54AC45-2012AI
TE Connectivity / Raychem Brand
TXR54AC45-2012AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC45-2012AI
Search Keywords: TXR54AC452012AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC45-2012AI
-
Alias/AKA:445423-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-26482 Series 2/Class A,L
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
TE Adapter Code:54
-
Cable Diameter Range:375 – 6 in
-
Braid:36 Single
-
Color:Bright
-
Adapter Angle:45
-
Adapter Entry Size:12
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:37
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Detail Specification Number:M83723/68
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Salt Spray Resistance:48 Hr
-
Style:Tinel-Lock
-
Material:Aluminum
-
Termination Device Included:TR12AI
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$924.83
5
$922.52
10
$920.21
13
$917.92
25
$487.58
38
$327.53
50 +
$320.98
Click for Quote
Log in
to unlock special pricing