- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AC45-1410AI
TE Connectivity / Raychem Brand
TXR54AC45-1410AI
The TXR54AC45-1410AI is a 45° Tinel-Lock adapter designed for terminating cable overbraids to a connector.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC45-1410AI
-
Alias/AKA:433713-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:121086,141086,14S1086
-
Angular Function:451072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:24.9mm mm