- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AC45-0804AI
TXR54AC45-0804AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 45° 8/8S Shell Size Electroless Nickel Aluminum Alloy Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 45° 8/8S Shell Size Electroless Nickel Aluminum Alloy Automotive
Search Keywords: TXR54AC450804AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC45-0804AI
-
Alias/AKA:003547-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8,8 S
-
Angular Function:45 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:6.35 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/17/27
Price (USD)
Qty
Unit Price
1
$878.15
5
$875.96
10
$873.76
13
$871.58
25
$462.97
38
$311.00
50 +
$304.78
Click for Quote
Log in
to unlock special pricing