- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AC00-6118AI
TE Connectivity / Raychem Brand
TXR54AC00-6118AI
Backshell - Heat Shrink Adapter - 1.654" (42.00mm) Outside Diameter - Shell Size 61 - 1 1/2-18 UNEF Thread Size - 180° Cable E ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-6118AI
-
Alias/AKA:051573-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Shell Size:61
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:28.58 mm
-
Operating Temperature:-65 to 200 °C