- Home ›
- All Products›
- TXR54AC00-2014BI-CS6354
TXR54AC00-2014BI-CS6354
TE Connectivity / Raychem Brand
TXR54AC00-2014BI-CS6354
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-2014BI-CS6354
Search Keywords: TXR54AC002014BICS6354
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-2014BI-CS6354
-
Alias/AKA:E02606-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:438 – 7 in
-
Connector Shell Size:20
-
Sealable:Yes
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
TE Adapter Code:54
-
TE Connector Interface Code:54
-
Adapter Angle:00
-
Adapter Entry Size:14
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Style:Tinel-Lock
-
Termination Device Type:Tinel-Lock Ring
-
Connector Detail Specification Number:M83723/83
-
Material:Aluminum
-
Braid:36 Double
-
Connector System:Cable-to-Cable
-
Backshell Material:Aluminum Alloy
-
Braid Type:30 Single , 32 Double , 36 Double
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$987.95
25
$524.78
38
$352.52
50 +
$345.47
Click for Quote
Log in
to unlock special pricing