- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AC00-2014BI
TXR54AC00-2014BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 37/20 Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 37/20 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AC002014BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-2014BI
-
Alias/AKA:768849-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:37,20
-
Angular Function:180 °
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy
-
Dimension:34.1mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
13
$346.29
25
$190.08
38
$129.00
50 +
$126.42
Click for Quote
Log in
to unlock special pricing