- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AC00-2014AI
TXR54AC00-2014AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 20, 37 - 1 3/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 1.343" (34.10mm) Diameter - Shell Size 20, 37 - 1 3/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Silver.
Search Keywords: TXR54AC002014AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-2014AI
-
Alias/AKA:173181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Ships today, if you order in
MOQ for out of Stock Qty:
13
38 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$175.39
5
$161.34
10
$155.57
13
$154.90
25
$154.23
38
$153.58
50 +
$130.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT