- Home ›
- All Products›
- TXR54AC00-2004AI
TXR54AC00-2004AI
TE Connectivity / Raychem Brand
TXR54AC00-2004AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-2004AI
Search Keywords: TXR54AC002004AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-2004AI
-
Alias/AKA:977473-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .25 in, .2 – 6.4 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum Alloy
-
Adapter Angle:Straight
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Adapter Entry Size:4
-
Connector Shell Size:20 , 37
-
Termination Device Included:TR04AI
-
Color:Bright
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Electroless Nickel
-
TE Adapter Code:54
-
Cable Diameter Range:3.5 – 5.5 mm
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
13
$412.37
25
$226.35
38
$153.62
50 +
$150.54
Click for Quote
Log in
to unlock special pricing