- Home ›
- All Products›
- TXR54AC00-1812AI
TXR54AC00-1812AI
TE Connectivity / Raychem Brand
TXR54AC00-1812AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR54AC00-1812AI
Search Keywords: TXR54AC001812AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-1812AI
-
Alias/AKA:640771-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock
-
Adapter Angle:00
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Salt Spray Resistance:48 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Type:Tinel-Lock Ring
-
Termination Device Included:TR12AI
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Material:Aluminum
-
Cable Diameter Range:375 – 6 in
-
Braid:36 Single
-
Adapter Entry Size:12
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Color:Bright
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:54
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Connector Shell Size:18
-
Connector Detail Specification Number:NAS 1652
-
Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$147.752
50 +
$134.320
Click for Quote
Log in
to unlock special pricing