Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR54AC00-1810AI

Shrink Boot Adapters 180A° 27/18 Shell Size Electroless Nickel Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180A° 27/18 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AC001810AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR54AC00-1810AI
  • Alias/AKA:
    008739-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrink Boot Adapters1087
  • Shell Size:
    271086,181086
  • Angular Function:
    1801072°
  • Operating Temperature:
    -65 to 200 °C
  • Body Material:
    Aluminum Alloy1073
  • Dimension:
    30.9mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR54AC00-1810AI RoHS compliant?
Yes, TXR54AC00-1810AI is RoHS compliant.
What is the lead time for TXR54AC00-1810AI?
The standard lead time for TXR54AC00-1810AI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
25 Weeks can ship 4/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.531
50 +
$143.210
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!