- Home ›
- All Products›
- TXR54AC00-1407AI-CS2928
TXR54AC00-1407AI-CS2928
TE Connectivity / Raychem Brand
TXR54AC00-1407AI-CS2928
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-1407AI-CS2928
Search Keywords: TXR54AC001407AICS2928
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-1407AI-CS2928
-
Alias/AKA:CS0251-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector Detail Specification Number:M83723/08
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class A,G,K,R
-
TE Connector Interface Code:54
-
TE Adapter Code:54
-
Adapter Angle:00
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Style:Tinel-Lock
-
Braid:36 Single
-
Connector System:Cable-to-Cable
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Type:Tinel-Lock Ring
-
Connector Shell Size:14 S
-
Material:Aluminum
-
Adapter Entry Size:07
-
Cable Diameter Range:219 – 35 in
-
Braid Type:36 Single
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
55 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
13
$294.30
25
$162.04
38
$112.53
50 +
$110.27
Click for Quote
Log in
to unlock special pricing