- Главная страница ›
- All Products›
- TXR54AC00-1405AI
TXR54AC00-1405AI
TE Connectivity / Raychem Brand
TXR54AC00-1405AI
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание
+
TXR54AC00-1405AI
Search Keywords: TXR54AC001405AI
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / Raychem Brand
-
Артикул / №:TXR54AC00-1405AI
-
Alias/AKA:961891-000
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:00
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Detail Specification Number:M83723/83
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Braid:36 Single
-
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR05AI
-
Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:05
-
Accessory Type:Tinel-Lock Adapter
-
Color:Bright
-
Connector General Specification Number:MIL-DTL-83723 Series I/Class A,G,R
-
Style:Tinel-Lock
-
Termination Device Type:Tinel-Lock Ring
-
Cable Diameter Range:156 – 25 in
-
TE Adapter Code:54
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Connector Shell Size:14
-
Backshell Material:Aluminum
ресурсы
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
13
68 Weeks
Можно отправить
7/9/27
PRICE (USD)
КОЛ-ВО
Unit Price
13
$280.37
25
$154.37
38
$107.20
50 +
$105.06
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены