- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AC00-1005AI
TXR54AC00-1005AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AC001005AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AC00-1005AI
-
Alias/AKA:633417-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,10S,10SL
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Electroless Nickel
-
Entry Size:7.92 mm
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$140.33
5
$128.37
10
$123.09
13
$121.87
25
$120.66
38
$119.47
50 +
$118.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT