- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR54AB90-2814AI2
TXR54AB90-2814AI2
TE Connectivity / Raychem Brand
TXR54AB90-2814AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB90-2814AI2
Search Keywords: TXR54AB902814AI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB90-2814AI2
-
Alias/AKA:001415-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
TE Adapter Code:54
-
Connector Shell Size:28
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class A,G,K,R
-
Cable Diameter Range:111 – 178 mm
-
Connector Detail Specification Number:M83723/08
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Termination Device Type:Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Entry Size:14
-
Style:Pre-Braided Tinel-Lock
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Braid:36 Single
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1,128.19
5
$1,125.37
10
$1,122.55
13
$1,119.75
25
$594.79
38
$399.54
50 +
$391.56
Click for Quote
Log in
to unlock special pricing