- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- TXR54AB90-2014AI
TXR54AB90-2014AI
TE Connectivity / Raychem Brand
TXR54AB90-2014AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB90-2014AI
Search Keywords: TXR54AB902014AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB90-2014AI
-
Alias/AKA:195219-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:14
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$163.51
5
$161.29
10
$160.23
20
$158.19
50
$157.21
100 +
$111.83
Click for Quote
Log in
to unlock special pricing