- Home ›
- All Products›
- TXR54AB90-1812AI2-CS2477
TXR54AB90-1812AI2-CS2477
TE Connectivity / Raychem Brand
TXR54AB00-1810AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1810AI2
Search Keywords: TXR54AB901812AI2CS2477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB90-1812AI2-CS2477
-
Alias/AKA:751861N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:54
-
Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Braid:36 Single
-
Cable Diameter Range:79 – 127 mm
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:18
-
Style:Pre-Braided Tinel-Lock
-
Adapter Angle:00
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Tinel-Lock Ring
-
Color:Olive Drab
-
Material:Aluminum
-
Adapter Entry Size:10
-
Connector Detail Specification Number:M83723/83
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$1,708.12
25
$907.33
38
$609.49
50 +
$597.30
Click for Quote
Log in
to unlock special pricing