- Home ›
- All Products›
- TXR54AB90-1407BI
TXR54AB90-1407BI
TE Connectivity / Raychem Brand
TXR54AB90-1407BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB90-1407BI
Search Keywords: TXR54AB901407BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB90-1407BI
-
Alias/AKA:482451-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Braid:30 Single
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-26482 Series 2/Class A,L
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:54
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Cable Diameter Range:219 – 35 in
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:14 S
-
Termination Device Type:Tinel-Lock Ring
-
Termination Device Included:TR07BI
-
Material:Aluminum
-
Adapter Entry Size:07
-
Style:Tinel-Lock
-
Connector Detail Specification Number:M83723/08
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$309.86
25
$170.60
38
$118.47
50 +
$116.11
Click for Quote
Log in
to unlock special pricing