- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AB90-1405AI
TE Connectivity / Raychem Brand
TXR54AB90-1405AI
Shrink Boot Adapters 90° 12/14/14S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB90-1405AI
-
Alias/AKA:944389-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrink Boot Adapters
-
Shell Size:14
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:24.9mm mm