- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- TXR54AB45-1605AI
TXR54AB45-1605AI
TE Connectivity / Raychem Brand
Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Tinel Lock Adapter 45° Angle Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 54
- 45°
- Shell Size = 16, 16S, 19
Search Keywords: TXR54AB451605AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB45-1605AI
-
Alias/AKA:051887-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tinel Lock Adapter
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
13
$1,160.35
25
$616.36
38
$414.04
50 +
$405.76
Click for Quote
Log in
to unlock special pricing