- Home ›
- All Products›
- TXR54AB00-3222AI
TXR54AB00-3222AI
TE Connectivity / Raychem Brand
TXR54AB00-3222AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-3222AI
Search Keywords: TXR54AB003222AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-3222AI
-
Alias/AKA:129103-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.688 – 1.1 in, 17.5 – 27.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:00
-
Cable Entry Diameter:.01 – 1.38 in, .2 – 34.9 mm
-
Material:Aluminum
-
Adapter Entry Size:22
-
Connector Shell Size:32
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Termination Device Included:TR22AI
-
TE Adapter Code:54
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
13
$816.97
25
$433.96
38
$291.51
50 +
$285.68
Click for Quote
Log in
to unlock special pricing