- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-2216BIJ
TXR54AB00-2216BIJ
TE Connectivity / Raychem Brand
Olive Drab - Connector Backshell - Heat Shrink Adapter - 1 5/16-18 UNEF - 22
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Olive Drab - Connector Backshell - Heat Shrink Adapter - 1 5/16-18 UNEF - 22
Search Keywords: TXR54AB002216BIJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-2216BIJ
-
Alias/AKA:CS0326-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:25.4 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$204.11
5
$201.34
10
$200.02
20
$197.47
50
$196.25
100 +
$139.60
Click for Quote
Log in
to unlock special pricing