- Home ›
- All Products›
- TXR54AB00-2216BI
TXR54AB00-2216BI
TE Connectivity / Raychem Brand
TXR54AB00-2216BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB00-2216BI
Search Keywords: TXR54AB002216BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-2216BI
-
Alias/AKA:013907-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:00
-
Braid:32 Double
-
Color:Olive Drab
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock
-
Adapter Entry Size:16
-
Material:Aluminum
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:22
-
Connector Detail Specification Number:M83723/76
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
TE Adapter Code:54
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:5 – 8 in
-
Termination Device Included:TR16BI
-
Salt Spray Resistance:500 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
34 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$362.32
5
$361.42
10
$360.51
13
$359.61
25
$197.38
38
$133.96
50 +
$131.28
Click for Quote
Log in
to unlock special pricing