- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-2214AI
TE Connectivity / Raychem Brand
TXR54AB00-2214AI
Backshell - Heat Shrink Adapter - 1.468" (37.29mm) Outside Diameter - Shell Size 22 - 1 5/16-18 UNEF Thread Size - 180° Cable ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 22
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-2214AI
-
Alias/AKA:278451-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:22.23 mm
-
Operating Temperature:-65 to 175 °C