- Home ›
- All Products›
- TXR54AB00-2212AI2-CS2472
TXR54AB00-2212AI2-CS2472
TE Connectivity / Raychem Brand
TXR54AB00-2212AI2-CS2472
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-2212AI2-CS2472
Search Keywords: TXR54AB002212AI2CS2472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-2212AI2-CS2472
-
Alias/AKA:173575N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Cable-to-Cable
-
Adapter Entry Size:12
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Angle:00
-
Connector Detail Specification Number:M83723/68
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:375 – 6 in
-
Braid:36 Single
-
Connector General Specification Number:MIL-DTL-26482 Series 2/Class A,L
-
Connector Shell Size:22
-
TE Adapter Code:54
-
Termination Device Type:Tinel-Lock Ring
-
Style:Pre-Braided Tinel-Lock
-
TE Connector Interface Code:54
-
Sealable:Yes
-
Material:Aluminum
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
-
Braid Type:36 Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$320.38
25
$176.40
38
$122.50
50 +
$120.05
Click for Quote
Log in
to unlock special pricing