- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-2207AI
TE Connectivity / Raychem Brand
TXR54AB00-2207AI
Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 22 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AB002207AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-2207AI
-
Alias/AKA:879535-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR54AB00-2207AI RoHS compliant?
No, TXR54AB00-2207AI is not RoHS compliant.
What is the lead time for TXR54AB00-2207AI?
The standard lead time for TXR54AB00-2207AI is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
MOQ for out of Stock Qty:
13
25 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$365.33
5
$364.42
10
$363.50
13
$362.60
25
$199.03
38
$135.07
50 +
$132.37
Click for Quote
Log in
to unlock special pricing