- Home ›
- All Products›
- TXR54AB00-2005AI
TXR54AB00-2005AI
TE Connectivity / Raychem Brand
TXR54AB00-2005AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-2005AI
Search Keywords: TXR54AB002005AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-2005AI
-
Alias/AKA:511469-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:05
-
Termination Device Type:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:4 – 64 mm
-
Braid:36 Single
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR05AI
-
Overbraid Termination:Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:00
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Material:Aluminum
-
Connector Detail Specification Number:AS34561
-
Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Connector General Specification Number:MIL-DTL-83723 Series III/Class A,G,K,R
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:54
-
Connector Shell Size:37
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
13
$399.88
25
$219.49
38
$148.96
50 +
$145.98
Click for Quote
Log in
to unlock special pricing