Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR54AB00-1810AI

Shrink Boot Adapters 180° 27/18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 27/18 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AB001810AI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TXR54AB00-1810AI
Alias/AKA: 130559-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Shrink Boot Adapters
Shell Size: 18
Angular Function: 180 °
Body Material: Aluminum Alloy
Dimension: 30.9mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR54AB00-1810AI RoHS compliant?
No, TXR54AB00-1810AI is not RoHS compliant.
What is the lead time for TXR54AB00-1810AI?
The standard lead time for TXR54AB00-1810AI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$366.37
25
$201.10
38
$136.48
50 +
$133.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!