- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-1612AI
TE Connectivity / Raychem Brand
TXR54AB00-1612AI
Shrink Boot Adapters 180° 19/16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 180° 19/16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AB001612AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1612AI
-
Alias/AKA:089353-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR54AB00-1612AI RoHS compliant?
No, TXR54AB00-1612AI is not RoHS compliant.
What is the lead time for TXR54AB00-1612AI?
The standard lead time for TXR54AB00-1612AI is approximately 68 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
68 Weeks
can ship
12/24/27
Price (USD)
Qty
Unit Price
1
$799.12
5
$797.12
10
$795.13
13
$793.14
25
$421.30
38
$283.01
50 +
$277.35
Click for Quote
Log in
to unlock special pricing