- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR54AB00-1610AI2
TE Connectivity / Raychem Brand
TXR54AB00-1610AI2
Shrink Boot Adapters 180° 19/16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 19/16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR54AB001610AI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1610AI2
-
Alias/AKA:371807-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:16,16S,19
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:28.2mm mm
Product Guides
+
Frequently Asked Questions
Is TXR54AB00-1610AI2 RoHS compliant?
No, TXR54AB00-1610AI2 is not RoHS compliant.
What is the lead time for TXR54AB00-1610AI2?
The standard lead time for TXR54AB00-1610AI2 is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
22 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$413.90
25
$227.18
38
$154.18
50 +
$151.10
Click for Quote
Log in
to unlock special pricing