- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-1412BI
TXR54AB00-1412BI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.980" (24.90mm) Dia - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Lock - S ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.980" (24.90mm) Dia - Shell Size 12, 14, 14S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 12, 14, 14S
Search Keywords: TXR54AB001412BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1412BI
-
Alias/AKA:757117-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
68 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
1
$272.37
3
$268.68
5
$266.91
10
$266.24
20 +
$263.51
Click for Quote
Log in
to unlock special pricing