- Home ›
- All Products›
- TXR54AB00-1408BIJ
TXR54AB00-1408BIJ
TE Connectivity / Raychem Brand
TXR54AB00-1408BIJ
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1408BIJ
Search Keywords: TXR54AB001408BIJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1408BIJ
-
Alias/AKA:EG6470-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:8
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:12 , 14 , 14 S
-
Termination Device Included:TR08BI
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
Style:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Olive Drab
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
TE Adapter Code:54
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Angle:00
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
13
$212.11
25
$116.78
38
$81.10
50 +
$79.48
Click for Quote
Log in
to unlock special pricing