- Home ›
- All Products›
- TXR54AB00-1404BIS-CS8016
TXR54AB00-1404BIS-CS8016
TE Connectivity / Raychem Brand
TXR54AB00-1404BIS-CS8016
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-1404BIS-CS8016
Search Keywords: TXR54AB001404BISCS8016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1404BIS-CS8016
-
Alias/AKA:CX4033-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Adapter Angle:Straight
-
Cable Diameter Range:.14 – .22 in
-
Connector System:Cable-to-Cable
-
Material:Aluminum Alloy
-
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Adapter Plating Material:Cadmium Plating over Electroless Nickel
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
13
$239.67
25
$131.96
38
$91.64
50 +
$89.80
Click for Quote
Log in
to unlock special pricing