- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-1206AI
TXR54AB00-1206AI
TE Connectivity / Raychem Brand
Backshell - .01 to .38 in (.2 to 9.5 mm) Cable Entry - Shell Size 7, 12, 12S - 3/4-20 UNEF Thread Size - 180° Cable Exit - Tin ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Backshell - .01 to .38 in (.2 to 9.5 mm) Cable Entry - Shell Size 7, 12, 12S - 3/4-20 UNEF Thread Size - 180° Cable Exit - Tinel Lock - Shielded.
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 12, 12S, 7
- Entry Size = 6
Search Keywords: TXR54AB001206AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1206AI
-
Alias/AKA:150211-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:7,12,12 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Product Diameter:21.79 mm
-
Product Length:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$141.658
50 +
$128.780
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT