- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-1205AI
TXR54AB00-1205AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 0.854" (21.70mm) Diameter - Shell Size 7, 12, 12S - 3/4-20 UNEF Thread - 180° Cable Exit - Tinel Lock ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 0.854" (21.70mm) Diameter - Shell Size 7, 12, 12S - 3/4-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded -Olive Drab.
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 12, 12S, 7
Search Keywords: TXR54AB001205AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1205AI
-
Alias/AKA:817751-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:7,12,12 S
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7.92 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$153.06
5
$140.01
10
$134.25
13
$132.92
25
$131.61
38
$130.30
50 +
$129.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT