- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR54AB00-1006BI
TE Connectivity / Raychem Brand
TXR54AB00-1006BI
Backshell - Ruggedized - 0.732" (18.60mm) Dia - Shell Size 10, 10S, 10SL - 5/8-24 UNEF Thread - 180° Cable Exit - Tinel Lock - ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1006BI
-
Alias/AKA:015423-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A